Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBP 6-4S :: Modular panel jack 6/4, black

Item-No.: MEBP 6-4S
€0,25
Category of goods: 1 = discountable

MEBP 6-4S

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • PCB mounting
    • Output
    • 6-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ11
  • Interfaces
    • Glazed
    • 4-pin

Modular panel jack

Contacts: 6
Fitted: 4
Colour: black



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • PCB mounting
    • Output
    • 6-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ11
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual