Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBP 4-4S :: Modular panel jack 4/4, black

Item-No.: MEBP 4-4S
€0,20
Category of goods: 1 = discountable

MEBP 4-4S

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • PCB mounting
    • Output
    • 4-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin
  • Measures
    • Height
    • 16.00 mm
    • Length
    • 20.57 mm
    • Width
    • 13.72 mm

Modular panel jack.

Contacts: 4
Fitted: 4
Colour: black



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • PCB mounting
    • Output
    • 4-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin
  • Measures
    • Height
    • 16.00 mm
    • Length
    • 20.57 mm
    • Width
    • 13.72 mm
Datasheet/manual