Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEB 8-8 :: Modular panel jack 8/8 with connection cables

Item-No.: MEB 8-8
€0,95
Category of goods: 1 = discountable

MEB 8-8

  • Product Description
  • Technical information
  • General
    • Input
    • 70 mm connection cable
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin

Modular panel jack with 8 connection cables each 70 mm in length

Contacts: 8
Fitted: 8



Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Input
    • 70 mm connection cable
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin
Datasheet/manual