Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YSTY 4X2-50 :: Telecommunications cable, 4x2x0.6mm, 50m-ring

Item-No.: YSTY 4X2-50
Cable length:

€23,50
Category of goods: 1 = discountable

YSTY 4X2-50

  • Product Description
  • Technical information
  • General
    • Type
    • Telecommunication cable
    • Design
    • For telephone and signal transmission
    • Assembly
    • 4 x 2 x 0.6 mm
    • Number of leads
    • 4x2 pole
    • Material
    • CCA
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Øexternal
    • Approx. 6.5 mm
    • Cable length
    • 50.0 m

Telecommunication cable

Installation cable for telephone and signal transmission.



Package weight : 1.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telecommunication cable
    • Design
    • For telephone and signal transmission
    • Assembly
    • 4 x 2 x 0.6 mm
    • Number of leads
    • 4x2 pole
    • Material
    • CCA
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Øexternal
    • Approx. 6.5 mm
    • Cable length
    • 50.0 m
Datasheet/manual