Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPFK 8W-10 :: Modular cable, 8-pin, white, 10 m ring

Item-No.: MPFK 8W-10
Cable length:

€1,99
Category of goods: 1 = discountable

MPFK 8W-10

  • Product Description
  • Technical information
  • General
    • Type
    • Modular ribbon cable
    • Design
    • For Western plugs
    • Assembly
    • 7 x 0.127 mm
    • Number of leads
    • 8 pole
    • Colour
    • White
  • Measures
    • Cable length
    • 10.0 m
    • Width
    • 8.5 mm
    • Height
    • 2 mm
  • Packaging
    • Packaging
    • Cable ring

Modular cable in flat ribbon design for western plug



Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular ribbon cable
    • Design
    • For Western plugs
    • Assembly
    • 7 x 0.127 mm
    • Number of leads
    • 8 pole
    • Colour
    • White
  • Measures
    • Cable length
    • 10.0 m
    • Width
    • 8.5 mm
    • Height
    • 2 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual