Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAM-ST :: Tamiya plug for power pack

Item-No.: TAM-ST
€1,10
Category of goods: 1 = discountable

TAM-ST

  • Product Description
  • Technical information
  • General
    • Type
    • AMP plug
    • Mounting form
    • Housing: female, contacts: male
  • Interfaces
    • Connection
    • Tamiya plug
  • Packaging
    • Packaging
    • Individual packaging
Tamiya plug for power pack, cable length approx 24 cm

Housing --> female
Contacts --> male



Package weight : 0.018 kg
Technical information
  • General
    • Type
    • AMP plug
    • Mounting form
    • Housing: female, contacts: male
  • Interfaces
    • Connection
    • Tamiya plug
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual