Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPST :: AMP plug for power pack


PPST

  • Product Description
  • Technical information
  • General
    • Type
    • AMP plug
    • Mounting form
    • Housing: female, contacts: male
  • Interfaces
    • Connection
    • AMP plug, with 24 cm connection cable
  • Packaging
    • Packaging
    • Individual packaging

AMP plug for power pack, cable length approx. 24 cm.

Housing --> female
Contacts --> male

AMP numbers:

Metal pin: 163303-6
Plastic enclosure: 1-0480319-0



Package weight : 0.011 kg
Technical information
  • General
    • Type
    • AMP plug
    • Mounting form
    • Housing: female, contacts: male
  • Interfaces
    • Connection
    • AMP plug, with 24 cm connection cable
  • Packaging
    • Packaging
    • Individual packaging