Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMB 35-33 :: Polyimide film tape, one-sided, 35 mm, 33 m

Item-No.: PMB 35-33
€48,20
Category of goods: 1 = discountable

KL-KAPT-35-KLE

  • Product Description
  • Technical information
  • General
    • Type
    • Polyimidband
    • Technology
    • Kapton
  • Measures
    • Width
    • 35 mm
    • Length
    • 33000 mm
  • Packaging
    • Packaging
    • Individual packaging

Heat-resistant polyimide film tape to mask surfaces in processes where a high temperature resistance is required. The applications range from medicine, aeronautics and battery assembly to space exploration. One roll contains 33 metres of polyimide film tape.

Special properties of polyimide film tape:
• Flame-retardant, suitable for use in a temperature range from -73°C to +260°C
• Can withstand up to 315°C for a short time
• Radiation and chemical-resistant
• Insulation class UL 200 file E175868
• Self-adhesive

Areas of application:
• Covering of printed circuit boards, powder-coated finishes, power strips (gold edge)
• Battery pack assembly
• Various additional applications in the high-temperature range

Technical data:
Polyimide film substrate
Silicone adhesive
Colour: gold/brown transparent
Film thickness: 0.050 mm
Width: 35 mm
Length: 33 metres
Shelf life: 1 year (cool and dry)



Manufacturer : CELLCON
Factory number : PA-N165
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polyimidband
    • Technology
    • Kapton
  • Measures
    • Width
    • 35 mm
    • Length
    • 33000 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual