Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIPO GUARD :: LiPo-Guard — LiPo fire protection pouch


LIPO GUARD

  • Product Description
  • Technical information
  • General
    • Type
    • Li-Po fire protection bag
    • Design
    • For loading and transport
  • Measures
    • Width
    • 180 mm
    • Length
    • 230 mm
  • Packaging
    • Packaging
    • Individual packaging

Protects against fire damage when loading, transporting and storing LiPo, LiFePo and other batteries.

Dimensions: 23 x 18 cm



Manufacturer : JAMARA
Factory number : 141360
Package weight : 0.076 kg
Technical information
  • General
    • Type
    • Li-Po fire protection bag
    • Design
    • For loading and transport
  • Measures
    • Width
    • 180 mm
    • Length
    • 230 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual