Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNI LED LIGHT :: Universal Led Touch Lights, 3 pcs


UNI LED LIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • LED built-in light
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Plastic
    • Assembly
    • 4 LED
    • Accessory
    • Without batteries
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Ø
    • 70 mm
    • Height
    • 25 mm
  • long lasting LEDs
  • high light intesity
  • energy saving



Manufacturer : EAXUS
Factory number : 59790
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED built-in light
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Plastic
    • Assembly
    • 4 LED
    • Accessory
    • Without batteries
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Ø
    • 70 mm
    • Height
    • 25 mm
Datasheet/manual