Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR DOORLED SW :: Door LED, safety and welcome light, black

Item-No.: OSR DOORLED SW
Colour:

€14,80




OSR DOORLED SW

  • Product Description
  • Technical information
  • General
    • Type
    • LED built-in light
    • Design
    • Motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Model
    • DoorLED
    • Housing
    • Plastic
    • Assembly
    • 1 LED
    • Accessory
    • Incl. batteries
  • Lighting
    • Rated lighting current
    • 27 lm
  • Lamp properties
    • Nominal capacity
    • 1.6 W
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Angle of radiation
    • 85 °

• With motion sensor
• 4x AA batteries included
•Attached via adhesive tape and/or screws (included)
•Splash-proof; suitable for indoors and outdoors
•Ready2Go: batteries and mounting accessories included
•Automatically switches off after 10 seconds to save energy
•Illuminates the entire door area
•Moisture-resistant
• Housing colour: black

Applications:
•Exterior doorways
•Interior doorways
•Balconies
•Cellars, garages, attics, sheds

Technical data
System power/voltage: 1.6 W/6 V
CCT: 4000 K
Luminous flux 27 lm
Beam angle: 85°
Protection rating: IP 44
Protection class III
Service life (LED): >10,000 hours
Power supply: 4 x 1.5 V AA LR6 batteries included
Dimmable: no
Sensor detection range: 2 m laterally, 2 m mounting height
Dimensions (L x W x H): 77 x 104 x 39 mm



Manufacturer : OSRAM
Factory number : 4052899202078
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED built-in light
    • Design
    • Motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Model
    • DoorLED
    • Housing
    • Plastic
    • Assembly
    • 1 LED
    • Accessory
    • Incl. batteries
  • Lighting
    • Rated lighting current
    • 27 lm
  • Lamp properties
    • Nominal capacity
    • 1.6 W
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Angle of radiation
    • 85 °
Datasheet/manual