Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIGHTLUX :: Osram Nightlux, orientation and safety light


NIGHTLUX

  • Product Description
  • Technical information
  • General
    • Type
    • LED built-in light
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
    • Model
    • Nightlux
    • Housing
    • Plastic
    • Assembly
    • three white LED
    • Accessory
    • Incl. batteries
  • Lighting
    • Rated lighting current
    • 30 lm
    • lumens per watt
    • 50 lm/W
  • Lamp properties
    • Nominal capacity
    • 0.6 W
    • Length
    • 86 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 80 mm
    • Height
    • 65 mm
    • Depth
    • 25 mm

OSRAM Nightlux — illuminates dark hallways and staircases, prevents accidents.

Circuit with PIR motion detector and time/dusk to dawn switch

OSRAM Nightlux is waterproof and weather-proof and therefore ideally suited for both indoor and outdoor use.

The magnetic or adhesive easy-to-install nightlight creates safety and orientation on the spot and lights areas such as hallways to children's rooms or staircases.

Because of its design, Nightlux is almost predestined to illuminate the lower third of a room in particular. Mounted at hip level, Nightlux uses its three LED lamps to illuminate the obstacles of everyday life, minimising the risk of an accident.

It switches off automatically after either 12 or 60 seconds. Nightlux works wirelessly with 3 standard AAA-batteries, which last for up to one year.

The LED bar can be swivelled up and down at an angle of 60 degrees.

Batteries included



Manufacturer : OSRAM
Factory number : 4008321376 596
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED built-in light
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
    • Model
    • Nightlux
    • Housing
    • Plastic
    • Assembly
    • three white LED
    • Accessory
    • Incl. batteries
  • Lighting
    • Rated lighting current
    • 30 lm
    • lumens per watt
    • 50 lm/W
  • Lamp properties
    • Nominal capacity
    • 0.6 W
    • Length
    • 86 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 80 mm
    • Height
    • 65 mm
    • Depth
    • 25 mm
Datasheet/manual