Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEDSTIXX :: Osram LEDstixx — light where you need it


LEDSTIXX

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Colour
    • Silver
    • Technology
    • LED
    • Model
    • LEDstixx
    • Housing
    • Aluminium
    • Assembly
    • four white LEDs
    • Accessory
    • Incl. batteries
  • Lighting
    • Rated lighting current
    • 1.2 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Lamp properties
    • Length
    • 225 mm
    • Average rated life
    • 10000 h
  • Measures
    • Ø
    • 20 mm

Takes on every lighting role:

introducing the OSRAM LEDstixx®. As a mobile light, it can play any lighting part to perfection, offering stylish LED lighting for sideboards and shelving and better visibility in your key cabinet.

It can be mounted in a variety of ways.

4 High Power LEDs bring light into the darkness.



Manufacturer : OSRAM
Factory number : 4008321951236
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Colour
    • Silver
    • Technology
    • LED
    • Model
    • LEDstixx
    • Housing
    • Aluminium
    • Assembly
    • four white LEDs
    • Accessory
    • Incl. batteries
  • Lighting
    • Rated lighting current
    • 1.2 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Lamp properties
    • Length
    • 225 mm
    • Average rated life
    • 10000 h
  • Measures
    • Ø
    • 20 mm
Datasheet/manual