reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SPOT LIGHT :: LED battery light with motion detector, IP44


LED SPOT LIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • Built-on lamp
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
  • Measures
    • Ø
    • 61 mm
    • Length
    • 128 mm
  • Specials
    • Specification
    • Incl. bulbs

Illuminates dark corners — inside and outside

For use in dark places in the hallway, cellar entrances,
tool sheds or in the garden; battery powered; with fixed values (see above); ready for use after inserting the batteries;

• A power LED for use inside and outside
• 360° rotating body for targeted illumination
• Coverage angle: 120°
• Timer function: when motion is detected +16 sec
• Range: 8 m (to the front) and up to 5 m (to the side)
• Temperature range: -20°C to +45°C
• Twilight switch: 0 - 5 lux (fixed setting)
• Mounting: screw-on wall bracket included
• LED output: 0.5 W
• Protection class: IP44
• Battery life: greater than 12 months (10 switching cycles/day)
• Dimensions: diameter 61 mm x depth 128 mm

Batteries: 3 x AA (not included in delivery)



Manufacturer : GEV
Factory number : 000377
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-on lamp
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
  • Measures
    • Ø
    • 61 mm
    • Length
    • 128 mm
  • Specials
    • Specification
    • Incl. bulbs
Datasheet/manual