Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ RS100 :: LED light motion detector


HQ RS100

  • Product Description
  • Technical information
  • General
    • Type
    • Built-on lamp
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
  • Lighting
    • Rated lighting current
    • 40 lm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Approx. 25 h burn time

LED lamp with self-adhesive surface for poorly lit areas where there is no power supply, e.g. in cabinets, staircases or cars. In addition, it can also be used as table and emergency lamp. The battery-powered light stick is fully adjustable and has 3 modes, as well as a motion sensor for lighting areas where continuous light is not needed.

Product details:

• Fully adjustable light stick
• Self-adhesive surface
• Intelligent light sensor



Manufacturer : HQ
Factory number : RS100
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-on lamp
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
  • Lighting
    • Rated lighting current
    • 40 lm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Approx. 25 h burn time
Datasheet/manual