Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LR3 :: LED stick light with motion detector


HQ LR3

  • Product Description
  • Technical information
  • General
    • Type
    • LED built-in light
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
  • Lighting
    • Rated lighting current
    • 40 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Approx. 15 h burn time

LED stick light with self-adhesive surface for poorly lit areas where there is no power supply, for example in cupboards, stairways or cars. The battery-powered light stick is fully adjustable and has 3 modes, as well as a motion sensor for lighting areas where continuous light is not needed.

Product details:

• Fully adjustable light stick
• Self-adhesive surface
• Intelligent light sensor



Manufacturer : HQ
Factory number : LR3
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED built-in light
    • Design
    • Motion detector
    • Colour
    • White
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
  • Lighting
    • Rated lighting current
    • 40 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Approx. 15 h burn time
Datasheet/manual