Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP SAFEGUARD 4.2 :: RF Safeguard 4.2 - Battery LED Outdoor Lamp


Safeguard | RF4

  • Product Description
  • Technical information
  • General
    • Type
    • LED exterior light
    • Design
    • Motion detector
    • Technology
    • Motion sensor
    • Model
    • Safeguard RF4.2
    • Durability
    • 217 days
  • Lighting
    • Rated lighting current
    • 260 lm
    • Power consumption in operation
    • 6 W
  • Lamp properties
    • Nominal capacity
    • 6 W
  • Implementation
    • Light intensity
    • 0 - 35 lux
Safeguard RF4.2

Battery-powered LED outdoor light with movement sensor
An outdoor lighting with motion sensor is the ideal way to deter burglars.
A sensor-controlled outdoor light is very comfortable when you get yourself home. The SafeGuard RF4 is equipped with two very powerful LED lamps that is powered by batteries. By Battery operation no cable is needed, so that the lamp can be installed easily and at any desired location.
The SafeGuard lighting of GP Lighting is the only of its kind that works with batteries.




Manufacturer : GP-BATTERIES
Factory number : SAFEGUARD4.2
Package weight : 1.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED exterior light
    • Design
    • Motion detector
    • Technology
    • Motion sensor
    • Model
    • Safeguard RF4.2
    • Durability
    • 217 days
  • Lighting
    • Rated lighting current
    • 260 lm
    • Power consumption in operation
    • 6 W
  • Lamp properties
    • Nominal capacity
    • 6 W
  • Implementation
    • Light intensity
    • 0 - 35 lux