Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP SAFEGUARD 3.1 :: RF Safeguard 3.1 - Battery LED Outdoor Lamp


GP SAFEGUARD 3.1

  • Product Description
  • Technical information
  • General
    • Type
    • LED exterior light
    • Design
    • Motion detector
    • Technology
    • Motion sensor
    • Model
    • Safeguard RF3.1
    • Durability
    • 422 days
  • Lighting
    • Rated lighting current
    • 130 lm
    • Power consumption in operation
    • 3 W
  • Lamp properties
    • Nominal capacity
    • 3 W
  • Implementation
    • Light intensity
    • 0 - 35 lux
Safeguard RF3.1

Battery-powered LED outdoor lighting with motion sensor
You want a used-friendly, battery-powered outdoor lighting with a motion sensor? The SafeGuard RF3 of GP Lighting provides a very powerful LED lamp that can be easily installed outside. As soon as someone walks past, the lamp turns on automatically.
Outdoor lighting with a motion sensor is convenient when you arrive or leave the house. They also deters burglars. The sensor in the SafeGuard RF3 has a range of up to eight meters and covers an angle of 110 degrees.
The SafeGuard RF3 works with batteries and is therefore very user-friendly. The SafeGuard RF3 works with batteries and is therefore very user-friendly. With an averange use the batteries has a long lifetime. You have to replace the batterie every 400 days only once.




Manufacturer : GP-BATTERIES
Factory number : SAFEGUARD3.1
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED exterior light
    • Design
    • Motion detector
    • Technology
    • Motion sensor
    • Model
    • Safeguard RF3.1
    • Durability
    • 422 days
  • Lighting
    • Rated lighting current
    • 130 lm
    • Power consumption in operation
    • 3 W
  • Lamp properties
    • Nominal capacity
    • 3 W
  • Implementation
    • Light intensity
    • 0 - 35 lux