reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEV 014800 :: Battery LED spot with motion detector


GEV 014800

  • Product Description
  • Technical information
  • General
    • Type
    • Built-on lamp
    • Design
    • Motion detector
    • Colour
    • champagne
    • Technology
    • LED
    • Socket
    • Fixed
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 70 mm
    • Height
    • 170 mm
    • Depth
    • 120 mm
  • Lamp properties
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • 5300 K
  • Electrical values
    • Performance
    • 3 W

Battery spotlight (4x 1.5-V type C, not included) that reacts to movement. Independent of power lines.

  • Motion detector: detection range of 140°, can be rotated +/-30° for individual coverage. Range approx. 10 m

  • Twilight switch (approx. 3 - 1000 lux) and fixed switching time of 10 seconds

  • Lamp power: 1x 3 W; luminous flux of 140 lumen

  • Light colour: 4500 - 6000 Kelvin; light duration: 19 months/5 switches per day

  • Protection rating: IP 44

  • Dimensions: 70 (W) x 170 (H) x 120 mm (D)

  • Material: UV-resistant plastic; colour: champagne




Manufacturer : GEV
Factory number : 014800
Package weight : 0.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-on lamp
    • Design
    • Motion detector
    • Colour
    • champagne
    • Technology
    • LED
    • Socket
    • Fixed
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 70 mm
    • Height
    • 170 mm
    • Depth
    • 120 mm
  • Lamp properties
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • 5300 K
  • Electrical values
    • Performance
    • 3 W