Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DOT-IT CL SI :: Osram DOT IT classic silver


DOT-IT CL SI

  • Product Description
  • Technical information
  • General
    • Type
    • Light point
    • Colour
    • Silver
    • Technology
    • LED
    • Model
    • DOT-IT
    • Housing
    • Plastic
    • Assembly
    • three white LED
    • Accessory
    • Incl. batteries
  • Lamp properties
    • Nominal capacity
    • 0.2 W
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Ø
    • 67 mm
  • Specials
    • Specification
    • Approx. 100 h burn time

DOT-it – the ingenious everywhere light.

The famous, mobile LED spotlight with improved functions: light in only 2 steps and without cables
... Car, living room, kitchen, office ... whether during leisure time or at work:
Attach as you wish - and let there be light!
- 3 super-bright LEDs
- Including 3 replaceable 1.5 AAA batteries
- 100 hours' operating time per battery set



Manufacturer : OSRAM
Factory number : 4008321930491
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light point
    • Colour
    • Silver
    • Technology
    • LED
    • Model
    • DOT-IT
    • Housing
    • Plastic
    • Assembly
    • three white LED
    • Accessory
    • Incl. batteries
  • Lamp properties
    • Nominal capacity
    • 0.2 W
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Ø
    • 67 mm
  • Specials
    • Specification
    • Approx. 100 h burn time
Datasheet/manual