0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK MR0006 :: 2x 6.35 cm (2x 2.5") SATA HDD mobile rack


LogiLink Mobile Rack, black, Aluminium, 2x 2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 2 x 6.4 (2.5'') hard drive
    • Assembly
    • Internal
    • HDD
    • For 2x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 3.5 slot
3.5" LogiLink mobile rack for 2x 2.5" HDD. For installation in the 3.5" slot. Easily eject the hard disk using the swap mechanism. Compatible with SATA I/II standard.

Details
• For installation in 3.5" slot
• For two 2.5" SATA hard disks
• Easy to install/eject the hard disk using swap mechanism
• Compatible with SATA I/II standard
• Max. transfer rate: 3 Gbps
• Max. hard disk height: 9.5 mm
• No driver installation required
• Colour: black



Manufacturer : LOGILINK
Factory number : MR0006
Package weight : 0.421 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 2 x 6.4 (2.5'') hard drive
    • Assembly
    • Internal
    • HDD
    • For 2x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 3.5 slot
Datasheet/manual