0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-2242SSK :: Quattro-Backplane for 2,5" HDD/SSD

Item-No.: ICY IB-2242SSK
€67,95




Backplane für 4x 2,5" (6,35 cm) SATA/SAS

  • Product Description
  • Technical information
  • General
    • Type
    • Backplane
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 4x 6.35 cm (2.5”)
    • Colour
    • Black
    • Material
    • Aluminium with plastic panel
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • 2x 40x40x10
  • Interfaces
    • Power connection
    • 2x 4-pin
  • Implementation
    • Internal
    • SATA / SAS
    • External
    • SAS II/SATA III
For Professional Duty

HDDs in the 2.5" form factor are getting more and more popular as their storage capacity is growing. It is a logical consequence to employ them in servers. That's why ICY BOX offers a backplane that fits into a single 5.25" unit and holds four 2.5" SATA/SAS HDDs or SSDs. The height of the HDDs may even be 15 mm, for greatest storage capacity.

This ICY BOX works reliably even with huge amounts of data being transfered. That's a great recommendation for the hard duty in RAID systems. Accordingly demanding is the layout of the cooling. Two 40 mm fans cool the aluminium frame reliably and silently. Everything is as solid and safe as you know it from the ICY BOX backplanes for the "big ones".

Features:
  • For 4x 2.5" SATA/SAS HDD/SSD
  • HDD height up to 15 mm
  • Robust industrial design
  • Full aluminum/metal material
  • Support SATA III 6 Gbit/s and SAS II
  • With Key Lock
  • 2x 40x40x10 mm cooling fan
  • Plug & Play and Hot Swap
  • Fits in a 5.25" bay
  • Non-Scratch-SATA (NSS) Connetor



Manufacturer : ICYBOX
Factory number : 20322
Package weight : 1.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Backplane
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 4x 6.35 cm (2.5”)
    • Colour
    • Black
    • Material
    • Aluminium with plastic panel
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • 2x 40x40x10
  • Interfaces
    • Power connection
    • 2x 4-pin
  • Implementation
    • Internal
    • SATA / SAS
    • External
    • SAS II/SATA III