0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-2217STS :: Trayless, removable rack for 2.5 SATA


RaidSonic Icy Box IB-2217StS

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 8.9 cm (3.5)
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
    • Material
    • Aluminium with plastic panel
  • Specials
    • Specification
    • For installation in a 3.5 slot
    • Fan
    • No
  • Interfaces
    • Power connection
    • 1x SATA
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
Anyone who thinks it takes too long to start their computer from the hard drive will find a welcome alternative in the lighting start of an SSD. ICY BOX IB-2217 is the perfect removable rack for an SSD (or 2.5 hard drive).

Removable rack for 2.5 (6.35 cm) SATA HDD and SSD
  • 1x 2.5” SATA hard drive or SSD in a 3.5 bay
  • Easy swap - installation without tools
  • Unlimited hard drive capacity
  • Suitable for hard drives with a height of up to 9.5 mm
  • Aluminium front door



Manufacturer : ICYBOX
Factory number : 20917
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 8.9 cm (3.5)
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
    • Material
    • Aluminium with plastic panel
  • Specials
    • Specification
    • For installation in a 3.5 slot
    • Fan
    • No
  • Interfaces
    • Power connection
    • 1x SATA
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III