Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-138SK-II :: ICY dock removable rack, ALU,SATA I+II, beige

Item-No.: ICY IB-138SK-II
Colour:

€38,90




IB-138SK-II

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Beige
    • Material
    • Metal, aluminium, plastic
  • Specials
    • Specification
    • LED for power and HDD
    • Fan
    • Front
  • Interfaces
    • Power connection
    • 1x 4-pin / 1x 15-pin
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA
    • External
    • SATA I/II/III

IB-138 series SATA aluminium replacement rack, beige

• SATA to SATA port
• Plug & Play and Hot Swap
• Compact size (188 mm depth)
• Anti-dust cover
• 2x power connector (4 pin and 15 Pin)
• Solid aluminium
• Front fan (40x40x10mm
• Key lock as power switch
• Blue Eye design
• LED indicator for hard disk access (Device Activity Signal)
• Available in black, silver and beige

The removable frame is designed for use with SATA hard drives. Connection is made
directly to the SATA controller on the mainboard via the SATA connector on the back. The solid aluminium housing with front fan
handles cooling for the hard drive.
The “Blue Eye” LED on the front panel add a special visual appeal.

Accessories:
• 2x keys, 4x screws for HDD,
• 8x screws for U-frame, 1x HDD access cable,
• 1xSATA cable (with plug lock)



Manufacturer : ICYBOX
Factory number : 20040
Package weight : 0.838 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Beige
    • Material
    • Metal, aluminium, plastic
  • Specials
    • Specification
    • LED for power and HDD
    • Fan
    • Front
  • Interfaces
    • Power connection
    • 1x 4-pin / 1x 15-pin
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA
    • External
    • SATA I/II/III
Datasheet/manual