Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1871 :: FANTEC MR-2535DUAL 1x8.9 cm 1x 6.4 cm HDD removable frame


FANTEC MR-2535DUAL schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 6.35 cm (2.5”), 8.9 cm (3.5”) hard disk/SSD
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5”) and for 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA II

FANTEC MR-2535DUAL SATA removable frame with no brackets

- Serial ATA I, II & III removable frame for 13.34 cm (5.25") installation slots
- For 6.35 cm (2.5") & 8.89 cm (3.5") SATA hard drives and SSDs
- Plug-and-play, hot plug hard drive exchange
- 2x SATA ports, data transfer rates up to 6 Gbit/s
- Blue status LED display (front)
- Internal 40 mm fan
- Bracketless design
- Lockable

The FANTEC MR-2535DUAL removable frame fits in any 13.34 cm - 5.25" installation slot.
Installation and exchange of
6.35cm (2.5") and 8.89 cm (3.5") SATA hard drives or SSDs
is fast and easy thanks to the bracketless design and hot plug. Two blue status LEDs on the front panel provide information
on hard drive access. The covers can be locked using the supplied
keys. The built-in 40 mm fan
provides optimum cooling for the hard drives.

Connections
- 2x SATA (back)
- 1x power (back)

Supported operating system:
- Microsoft Windows, XP, Vista, 7
- MacOS 10.3 and higher
- Linux

Included with delivery:
- 1x set of screws
- 1x set of keys
- User manual



Manufacturer : FANTEC
Factory number : 1871
Package weight : 0.634 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 6.35 cm (2.5”), 8.9 cm (3.5”) hard disk/SSD
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5”) and for 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA II