reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1861 :: FANTEC MR-35SATA black 8.9 cm HDD removable frame

Item-No.: FANTEC 1861
€26,62




FANTEC MR-35SATA schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA II

FANTEC MR-35SATA SATA removable frame with no brackets

- Serial ATA I, II & III removable frame for 13.34 cm (5.25") installation slots
- For 8.89 cm (3.5") SATA hard drives and SSDs
- Plug-and-play, hot plug hard drive exchange
- Anti-vibration
- 1x internal SATA port, data transfers up to 6 Gbit/s
- Blue status LED display for standby and hard drive access
- Internal 40 mm fan at the back
- Bracketless design with robust metal frame
- Lockable

The FANTEC MR-35SATA removable frame fits in any 5.25" installation slot. Installation and exchange of 8.89 cm (3.5") SATA hard drives or SSD is fast and easy thanks to the bracketless design and hot plug. Two blue status LEDs on the front panel provide information about hard drive access. The cover can be locked using the supplied key. The built-in 40 mm fans provide optimum cooling for the hard drives.

Connections
- 1x SATA (internal)
- 1x SATA (back)
- 1x power (back)

Supported operating system:
- Microsoft Windows, XP, Vista, 7
- MacOS 10.3 and higher
- Linux

Included with delivery:
- 1x set of screws
- 1x set of keys
- User manual



Manufacturer : FANTEC
Factory number : 1861
Package weight : 0.764 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA II