Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47220 :: 5.25" mobile rack for 4 x 2.5" SATA HDD


Delock 5.25e Wechselrahmen für 4 x 2.5er SATA HDD

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • Assembly
    • Internal
    • HDD
    • For 4x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
  • Implementation
    • Internal
    • SATA II

This mobile rack can be installed in a 5.25" bay your desktop PC and allows up to four 2.5" SATA hard drives of SSDs to be operated and quickly replaced.

Technical data
• For installation in 5.25" bays
• Connectors:
Front side:
4 x 2.5" SATA HDD/SSD bays
Rear:
4 x SATA 7-pin socket
1 x 4-pin power connector
• Suitable for all 2.5 SATA HDDs/SSDs up to 6 Gb/s
• Supports various hard disk sizes: 9 mm or 12.5 mm
• Data transfer rates of up to 6 Gb/s
• Rack with key-operated switch for each bay
• 4 x LED displays for power and access
• Hot Swap
• OS independent, no driver installation required

System requirements
• PC with a 5.25" bay
• PC with four free SATA ports
• Power supply unit with one free 4-pin power supply cable
• 4 SATA data cables

Package contents
• Changeable frame
• 2 x key
• Screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 47220
Package weight : 0.668 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • Assembly
    • Internal
    • HDD
    • For 4x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
  • Implementation
    • Internal
    • SATA II