Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47214 :: Mobile rack, PCI slot 2.5" SATA HDD


DeLOCK Slotblech Wechselrahmen für 2.5" SATA HDD

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Specials
    • Specification
    • For PCI slot
  • Implementation
    • Internal
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s
This mobile rack can be installed into a free slot of your computer, in order to equip your 19 inch PC or desktop PC with an additional 2.5? SATA HDD. Furthermore you can change the HDD during operation, since this mobile rack supports the Hot Swap function.

Specification
• For installation into a free slot (e.g. PCI or PCI Express)
• Connector:
inside:
1 x SATA 22 pin male
outside:
1 x SATA 7 pin female
1 x 4 pin power connector
• Suitable for 2.5? SATA HDD / SSD:
HDD height 9.5 mm
SATA HDD / SSD up to 6 Gb/s
supports 5 V HDD / SSD
• Data transfer rate up to 6 Gb/s
• Cable length:
power cable ca. 15 cm
data cable ca. 27.5 cm
• Hot Swap
• OS independent, no driver installation necessary

System requirements
• PC with one free slot
• A free SATA port

Package content
• Mobile Rack with connecting cable
• 1 x screw
• 2 x keys
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 47214
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Specials
    • Specification
    • For PCI slot
  • Implementation
    • Internal
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s