Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47213 :: 3.5/5.25 Mobile Rack for SATA hard drives/SSDs


DELOCK Wechselrahmen für 2.5" SSD/HDD

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Specials
    • Specification
    • Installation in 3.5 and 5.25 slots
  • Interfaces
    • Power connection
    • 1x 4-pin / 1x 15-pin
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
This Delock mobile rack can be installed into the 3.5? or 5.25? bay of the computer. It includes an enclosure for 2.5? SATA hard disks or SSDs, which can be operated either directly in the mobile rack via SATA or externally via USB.

Note
When purchasing the optional 2.5? enclosure item DELOCK 47226, multiple hard drives or SSDs can be easily replaced.

Specification
• Mobile rack for installation into a 3.5? or 5.25? bay
• For internal connection via SATA or external via USB 3.0
• 2.5? enclosure:
internal:
1 x SATA 22 pin male
external:
1 x SATA 22 pin female
1 x USB 3.0 Type Micro-B female
• 3.5? frame:
internal:
1 x SATA 22 pin male
backside:
1 x SATA 7 pin female
1 x 4 pin power connector
• Suitable for 2.5? SATA HDD / SSD:
HDD height up to 9.5 mm
SATA HDD / SSD up to 6 Gb/s
HDD / SSD up to 2 TB
• Eject button on the 3.5? frame
• Data transfer rate:
USB 3.0 up to 5 Gb/s
SATA up to 6 Gb/s
• LED indicator for power and access
• Dimensions (LxWxH):
2.5? enclosure ca. 131.5 x 80 x 16.5 mm
3.5? mobile rack ca. 165 x 102 x 25.2 mm
5.25? installation frame ca. 139 x 148 x 42 mm
• Cable data:
1 x cable USB 3.0 Type Micro-B male to USB 3.0 Type-A male ca. 60 cm
(incl. connector)
1 x cable SATA 7 pin male to SATA 7 pin male ca. 54 cm (incl. connector)
1 x power cable 4 pin female to 4 pin male ca. 13.5 cm (incl. connector)

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
• PC with a free 3.5? or 5.25? bay and a free SATA port
• PC or laptop with a free USB Type-A port for the 2.5? enclosure

Package content
• 2.5? enclosure
• 3.5? mobile rack
• 5.25? installation frame
• Micro USB 3.0 to USB 3.0-A cable
• 7 pin SATA cable
• 4 pin power cable
• Screwdriver
• Screws
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 47213
Package weight : 0.591 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Specials
    • Specification
    • Installation in 3.5 and 5.25 slots
  • Interfaces
    • Power connection
    • 1x 4-pin / 1x 15-pin
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III