Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47210 :: 4 x 6.35-cm (2 x 2.5") SATA HDD mobile rack


DeLOCK Wechselrahmen 4x 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • HDD
    • For 4x 6.35 cm (2.5”)
  • Specials
    • Specification
    • For installation in a 5.25 slot
  • Implementation
    • Internal
    • SATA II

This mobile rack can be installed in a 5.25 bay your desktop PC and allows up to four 2.5 SATA hard drives to be operated and quickly replaced.

Special feature
• Control board for automatic power-off of respective HDD when flap is opened

Technical data
• For installation in 5.25 bays
• Suitable for all 2.5 SATA HDDs up to 6 Gb/s
• Supports various hard disk sizes: 9 mm, 12.5 mm or 14.5 mm
• Data transfer rates of up to 6 Gb/s
• Rack with key-operated switch for each bay
• 4 x status LEDs
• Hot Swap
• OS independent, no driver installation required

Connectors:
• Front: 4 x 2.5 SATA HDD bays
• Rear: 4 x SATA, 22-pin
• 4 x 4-pin LED connections

System requirements
• PC with a 5.25 bay
• PC with four free SATA ports
• Power supply unit with two free SATA power connectors

Package contents
• Changeable frame
• 4 x SATA data cable
• 2 x SATA power cable
• 2 x key
• Screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 47210
Package weight : 0.967 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • HDD
    • For 4x 6.35 cm (2.5”)
  • Specials
    • Specification
    • For installation in a 5.25 slot
  • Implementation
    • Internal
    • SATA II