0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47209 :: 5.25 mobile rack for 2.5 "/3.5" HDD


DeLOCK Wechselrahmen für 2,5"/3.5" SATA HDD

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8.9 cm (3.5”) and 1x 6.4 cm (2.5”)
    • Assembly
    • Internal
This mobile rack can be installed in a free 5.25" bay of your desktop PC. You can insert a 2.5 SATA hard drive and a 3.5 SATA hard drive into the rack and replace them at any time. The mobile rack also provides two USB 3.0 ports to connect additional USB devices.

Special properties
• Anti-vibration on mobile rack protects the HDD against shocks
• Mechanical spring stabilises the HDD
• Control board for automatic power-off of respective HDD when flap is opened

Technical data
• For installation in 5.25 bays
• Suitable for all 2.5 SATA HDDs and 3.5 HDDs up to 6 Gb/s
• Data transfer rates of up to 6 Gb/s
• Mobile rack with key-operated switch
• 2 x status LEDs
• Hot Swap
• OS independent, no driver installation required

Connectors:
Front side:
1 x 2.5 SATA HDD bay
1 x 3.5 SATA HDD bay
2 × USB 3.0 type A ports
1 x on/off switch

Rear:
2 x SATA 22-pin
1 x 19-pin USB 3.0 pin header

System requirements
• PC with a 5.25 bay
• PC with two free SATA ports
• Power supply unit with a free SATA or Molex power connector

Package contents
• Changeable frame
• 2 x SATA data cable
• 1 x SATA power cable
• 1 x key
• Screws
• User manual



Manufacturer : DELOCK
Factory number : 47209
Package weight : 0.72 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8.9 cm (3.5”) and 1x 6.4 cm (2.5”)
    • Assembly
    • Internal