Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47194 :: Delock mobile rack, 8.89 cm, for 1x 6.35 cm SATA


DELOCK 47194

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame (internal)
    • Design
    • for 1 x 6,4cm SATA hard disks in 1x 8,9cm bay
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5)
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Interfaces
    • Power connection
    • 1x 4-pin / 1x 15-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA

Delock 8.89 cm (3.5") mobile rack for 1x 6.35-cm (2.5") SATA HDD

This metal mobile rack can be installed in your desktop PC in a free 8.89-cm bay.
One 6.35-cm SATA hard drive can be slotted directly into the rack.
The drive can also be changed during operation as this product supports a Hot Swap feature.

Technical data
• For installation in 8.89-cm (3.5") bay
• For 1x 2.5" SATA HDD
• For SATA I or SATA II HDD
• Data transfer rate up to 3 GB/s
• Hot Swap
• Optional HDD fan (mounting holes on the bottom of the rack)
• OS independent, no driver installation required

System requirements
• PC with a 8.89 cm (3.5") bay and a free SATA port

Package contents
• Changeable frame
• SATA data cable, SATA power cable
• Screws
• Instructions

--Hard drive not included--!



Manufacturer : DELOCK
Factory number : 47194
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame (internal)
    • Design
    • for 1 x 6,4cm SATA hard disks in 1x 8,9cm bay
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5)
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Interfaces
    • Power connection
    • 1x 4-pin / 1x 15-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA
Datasheet/manual