Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47189 :: Delock 3.5" mobile rack for 2x 2.5" SATA


Delock 3.5er Wechselrahmen für 2x 2.5er HDD/SSD

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame (internal)
    • Design
    • For 2x 6.4 cm SATA hard drive in 1x 8.9 cm slot
    • Assembly
    • Internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Interfaces
    • Power connection
    • 2x 4-pin / 2x 15-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA
Delock 3.5" mobile rack for 2x 2.5" SATA HDD

This metal mobile rack can be installed in a free 3.5" bay of your desktop PC.
Two 2.5" SATA hard drives can be slotted into the rack.
The Hot Swap function enables both SATA hard drives to be switched during operation.

Technical data
• For installation in 3.5" bays
• For 2x 2.5" SATA HDD
• For SATA I or SATA II HDD
• Data transfer rate up to 3 GB/s
• Hot Swap
• Optional HDD fan (mounting holes on the bottom of the rack)

System requirements
• OS independent, no driver installation required
• PC with a 3.5" bay and two free SATA ports

Package contents
• Changeable frame
• 2x SATA data cables, 2x SATA power cables


• Screws
• User manual



Manufacturer : DELOCK
Factory number : 47189
Package weight : 0.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame (internal)
    • Design
    • For 2x 6.4 cm SATA hard drive in 1x 8.9 cm slot
    • Assembly
    • Internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Interfaces
    • Power connection
    • 2x 4-pin / 2x 15-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA
Datasheet/manual