• Specification
    • + more - less

  • Power connection
    • + more - less

  • Mounting form
    • + more - less

  • HDD
    • + more - less

  • Internal


  • Mobile Racks

  • page :
  •  1 - 16 of  38  items. 
 
  • Type:

    Changeable frame (internal)

  • Design:

    For 2x 6.4 cm SATA hard drive in 1x 8.9 cm slot

  • Assembly:

    Internal

  • Power connection:

    2x 4-pin / 2x 15-pin

  • HDD:

    For 6.35 cm (2.5)

  • Internal:

    SATA

  • SATA:

    Up to 300 MB/s

  • Colour:

    Black

Weight incl.:

0.47 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 6.4 (2.5") hard drive

  • Assembly:

    External/internal

  • Specification:

    For PCI slot

  • HDD:

    For 6.35 cm (2.5)

  • Internal:

    SATA II

  • Colour:

    Black

Weight incl.:

0.25 kg

 
  • Type:

    Changeable frame (internal)

  • Design:

    for 1 x 6,4cm SATA hard disks in 1x 8,9cm bay

  • Assembly:

    Internal

  • Power connection:

    1x 4-pin / 1x 15-pin

  • Mounting form:

    6.35 cm (2.5)

  • HDD:

    For 6.35 cm (2.5)

  • Internal:

    SATA

  • SATA:

    Up to 300 MB/s

  • Colour:

    Black

Weight incl.:

0.35 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 8.9 cm (3.5”) and 1x 6.4 cm (2.5”)

  • Assembly:

    Internal

Weight incl.:

0.72 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 6.4 (2.5") hard drive

  • Assembly:

    External/internal

  • Specification:

    Installation in 3.5 and 5.25 slots

  • Power connection:

    1x 4-pin / 1x 15-pin

  • HDD:

    For 6.35 cm (2.5)

  • Internal:

    SATA III

  • External:

    SATA III

  • SATA:

    Up to 6 Gb/s

  • Colour:

    Black

Weight incl.:

0.59 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 6.4 (2.5") hard drive

  • Assembly:

    External/internal

  • Specification:

    For PCI slot

  • HDD:

    For 6.35 cm (2.5)

  • Internal:

    SATA III

  • SATA:

    Up to 6 Gb/s

  • Colour:

    Black

Weight incl.:

0.16 kg

 
  • Type:

    Changeable frame

  • Design:

    For 4 x 6.4 cm (2.5”) hard drive

  • Assembly:

    Internal

  • Specification:

    For installation in a 5.25 slot

  • HDD:

    For 4x 6.35 cm (2.5”)

  • Internal:

    SATA II

  • Colour:

    Black

Weight incl.:

0.67 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 6.4 (2.5") hard drive

  • Specification:

    3.5” hard drive design

  • HDD:

    For 6.35 cm (2.5)

  • Internal:

    SATA

Weight incl.:

0.28 kg

 
This Delock Mobile Rack is designed for external or internal connection of a 2.5? SATA HDD. Insert the HDD directly into the frame and connect it either externally to a free USB port or with the help of an optional cable to a Power Over eSATA port, or internally to SATA. The dimension of the frame complies to a standard 3.5? HDD. Thus you can install the frame into a 3.5? slot as well as into a 5.25? mobile rack.

Specification
• Connector:
outside:
1 x SATA 22 pin female
1 x Micro USB 3.0 type B female
inside:
1 x 22 pin SATA 6 Gb/s female (NSS connector)
• Suitable for 2.5? SATA HDD / SSD:
HDD height up to 12.5 mm
SATA HDD / SSD up to 6 Gb/s
support 5 V HDD / SSD
• Data transfer rate up to 6 Gb/s
• Possible applications:
1. internally in a 3.5? bay
2. inside a 5.25? mobile rack
3. externally over USB 3.0
4. externally over eSATAp (cable optional)
• Hot Swap
• With special SATA NSS connector inside to protect the SATA
connector of the HDD from wear at each change
• Optional HDD fan (mounting holes on the bottom side of mobile rack)
• OS independent, no driver installation necessary

System requirements
• For external using:
1. PC or notebook with a free USB port
2. PC or notebook with a free Power Over eSATA port
(optional eSATAp cable item 84397 / 84396 / 84432)
• For internal using:
1. PC with a free 3.5? bay
2. PC with a free SATA port
3. SATA connecting cable

Package content
• Mobile Rack
• Screws
• USB 3.0 cable
• User manual

Package
• Retail Box

Weight incl.:

0.33 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 6.4 (2.5") hard drive

  • Assembly:

    Internal

  • Specification:

    For installation in a 3.5 slot

  • Mounting form:

    8.9 cm (3.5)

  • HDD:

    For 6.35 cm (2.5)

  • Internal:

    SATA III

  • External:

    SATA III

  • SATA:

    Up to 6 Gb/s

Weight incl.:

0.49 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 6.4 (2.5") hard drive

  • Specification:

    Slot for 2.5"

Weight incl.:

0.11 kg

 
  • Type:

    Wechselrahmen

  • Design:

    für 2x 6.4 cm (2.5”) Festplatte, 1x SLIM-Laufwerk

  • Specification:

    Einbau in 5.25er Schacht

  • Mounting form:

    13.3 cm (5.25er)

  • HDD:

    für 6.35 cm (2.5er)

  • SATA:

    bis 6Gb/s

  • Colour:

    schwarz

Weight incl.:

0.57 kg

 
  • Type:

    Changeable frame

  • Design:

    For 1x 8,9 cm (3.5") hard drive

  • Assembly:

    Internal

  • Specification:

    For installation in a 5.25 slot

  • HDD:

    For 8.9 cm (3.5)

  • Internal:

    SATA II

  • Colour:

    Black

  • Fan:

    Yes

Weight incl.:

0.76 kg

 
  • Type:

    Changeable frame

  • Design:

    For 6.35 cm (2.5”), 8.9 cm (3.5”) hard disk/SSD

  • Assembly:

    Internal

  • Specification:

    For installation in a 5.25 slot

  • HDD:

    For 8.9 cm (3.5”) and for 6.35 cm (2.5”)

  • Internal:

    SATA II

  • Colour:

    Black

  • Fan:

    Yes

Weight incl.:

0.63 kg

 
  • Type:

    Changeable frame

  • Design:

    For 3 x 8.9 cm (3.5”) hard drive

  • Assembly:

    Internal

  • Specification:

    Installation in 2 x 5.25” slots

  • HDD:

    For 3 x 8.9 cm (3.5”)

  • Internal:

    SATA II

  • Colour:

    Black

Weight incl.:

1.42 kg

 
  • Type:

    Backplane

  • Design:

    for 4x 8,9cm SATA hard drives in 3 x 8.9 cm shaft

  • Assembly:

    Internal

  • Specification:

    LED for power and HDD

  • Power connection:

    2x 15-pin, 2x 4-pin

  • Mounting form:

    13.3 cm (5.25)

  • HDD:

    For 8.9 cm (3.5)

  • Internal:

    SATA

  • External:

    SATA II

  • SATA:

    Up to 300 MB/s

  • Colour:

    Black

  • Fan:

    Yes

  • Material:

    Aluminium with plastic panel

  • Length:

    202 mm

  • Width:

    146 mm

  • Height:

    126 mm

Weight incl.:

1.74 kg