Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE X41 :: xlyne power bank, 4400 mAh


X41

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 85 mm
    • Width
    • 40 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/203

xlyne X41 — the power bank with even more power for your smartphone.

  • External power supply with a capacity of 4,400 mAh

  • Suitable for extending the runtime of smartphones

  • Simple handling

  • Compact and lightweight design

  • LED level indicator


Technical data:
Battery: 4,400 mAh, lithium-ion
Input: 5 V DC / 1 A
Output: 5 V DC / 1 A
Dimensions: 20 x 40 x 85 mm
Weight: 110 g
Colour: white / black

Included with delivery:
Power bank X41, charging cable USB / micro-USB



Manufacturer : XLYNE
Factory number : 92009
Package weight : 0.156 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 85 mm
    • Width
    • 40 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/203
Datasheet/manual