reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE X22A :: xlyne power bank, 2600 mAh

SAVE25%

X22A

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

xlyne X22A - the handy power bank for your smartphone.

  • External power supply with a capacity of 2,600 mAh

  • Suitable for extending the runtime of smartphones

  • Simple handling

  • Compact and lightweight design

  • LED level indicator


Technical data:
Battery: 2,600 mAh, lithium-ion
Input: 5 V DC / 0.8 A
Output: 5 V DC / 1 A
Dimensions: 23 x 23 x 94.4 mm
Weight: 120 g
Colour: white

Included with delivery:
Power bank X22A, USB / micro-USB charging cable



Manufacturer : XLYNE
Factory number : 92007
Package weight : 0.109 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual