Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB 58 SW :: Powerbank, 12600 mAh, with touch function, black

SAVE33%
Item-No.: VTB 58 SW
Colour:

€29,95
€19,95



Bargain Item!
Limited amount available.

VTB 58 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 134 mm
    • Width
    • 88 mm
    • Height
    • 15 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

Powerbank with touch function!

The new Powerbank VTB-58 features a particularly high capacity of 12,600 mAh and an elegant design, as well as an integrated touch panel that is used to switch the Powerbank on and off. In addition to the two USB charge outputs for charging all standard USB devices, the Powerbank also features an integrated micro-USB cable.

Technical data:
Input voltage: 5V DC
Input current: max. 1500 mA
Output voltage: 5 V ~ 5.5 V DC
Output current: max. 2.1A
Cell capacity: 12,600 mAh
Colour: black
Dimensions: 134 x 88 x 15 mm

Included with delivery:
• Power Bank
• USB cable
• Bag



Manufacturer : VITEBO
Factory number : VTB-58 SW
Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 134 mm
    • Width
    • 88 mm
    • Height
    • 15 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual