Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB 46 SW :: Powerbank, 6600 mAh, LED display, 2x USB, black

SAVE37%
Item-No.: VTB 46 SW
Colour:

€19,00
€11,95



Bargain Item!
Limited amount available.

VTB 46 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6600 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

The easy way to take energy with you! The smart powerpack for on the move fits in any trouser pocket.

The VTB-46 powerbank stands out not only thanks to its attractive and optimum design, but also on account of its strong performance data; these all ensure that your devices such as mobile phones, smartphones, Apple devices, MP3 players, PDAs and navigation systems do not run out of power even when you are travelling. This power battery also features an LED display that shows the state of charge as a percentage at the press of a button. The device also has 2 USB outputs to enable the simultaneous charging of 2 devices.
This power pack can be charged either via a USB power adapter or your computer's USB port.

Technical data:
Input voltage: 5V DC
Input current: max. 1000 mA
Output voltage: 5 V ~ 5.5 V DC
Output current: max. 2.1A
Cell capacity: 6,600 mAh
Colour: black

Included with delivery:
• Power Bank
• USB cable
• Bag



Manufacturer : VITEBO
Factory number : VTB-46 SW
Package weight : 0.257 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6600 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual