reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB 28A SW :: Powerbank, 12,000 mAh, LED display, 2x USB, black

Item-No.: VTB 28A SW
Colour:

€24,00



Bargain Item!
Limited amount available.

VTB 28A SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 133 mm
    • Width
    • 66 mm
    • Height
    • 19 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

The powerhouse of powerbanks!

The easy way to take energy with you! The smart powerpack for on the move fits in any trouser pocket.

The VTB-28A powerbank stands out not only thanks to its attractive and optimum design, but also on account of its strong performance data; these all ensure that your devices such as mobile phones, smartphones, Apple devices, MP3 players, PDAs and navigation systems do not run out of power even when you are travelling. This power battery also features an LED display that shows the state of charge as a percentage at the press of a button. The device also has 2 USB outputs to enable the simultaneous charging of 2 devices.
This power pack can be charged either via a USB power adapter or your computer's USB port.

Technical data:
Input voltage: 5V DC
Input current: max. 1500 mA
Output voltage: 5 V ~ 5.5 V DC
Output current: max. 2.1A
Cell capacity: 12,000 mAh
Colour: black

Included with delivery:
• Power Bank
• USB cable
• Bag



Manufacturer : VITEBO
Factory number : VTB-28A SW
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 133 mm
    • Width
    • 66 mm
    • Height
    • 19 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual