0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB 23 :: Powerbank VTB-23, 4500 mAh LED display

SAVE41%
Item-No.: VTB 23
€16,95
€9,95



Bargain Item!
Limited amount available.

VTB 23

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 4500 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 74 mm
    • Width
    • 54 mm
    • Height
    • 24.3 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.65 Wh
The easy way to take energy with you! The smart powerpack for on the move fits in any trouser pocket.

The VTB-23 powerbank stands out not only thanks to its attractive and optimum design, but also on account of its strong performance data; these all ensure that your devices such as mobile phones, smartphones, MP3 players, PDAs and navigation systems do not run out of power even when you are travelling. This power battery also features an LED display that shows the state of charge as a percentage at the press of a button. This power pack can be charged either via a USB power adapter or your computer's USB port.

Includes set of 5 adapters

Technical data:
Input voltage: 5V DC
Input current: max. 800 mA
Output voltage: 5 V ~ 5.5 V DC
Output current: max. 1A
Cell capacity: 4500 mAh

Included with delivery:
• Power Bank
• USB cable
• Set of 5 adapters
• Bag

Compatibility:
1. Nokia (2.0 mm)
2. micro USB adapter
3. Sony-Ericsson
4. mini USB adapter
5. Samsung
6. LG

Additional compatibilities possible with corresponding USB charging cables! Not suitable for use with an iPad



Manufacturer : VITEBO
Factory number : VTB-23
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 4500 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 74 mm
    • Width
    • 54 mm
    • Height
    • 24.3 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.65 Wh
Datasheet/manual