0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB 22 :: Powerbank VTB-22, 7200 mAh, LED display, 2x USB

SAVE67%
Item-No.: VTB 22
€29,95
€10,00



Bargain Item!
Limited amount available.

VTB 22

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 7200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 118.5 mm
    • Width
    • 80 mm
    • Height
    • 16 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 26.64 Wh
The easy way to take energy with you! The smart powerpack for on the move fits in any trouser pocket.

The VTB-22 powerbank stands out not only thanks to its attractive and optimum design, but also on account of its strong performance data; these all ensure that your devices such as mobile phones, smartphones, MP3 players, PDAs and navigation systems do not run out of power even when you are travelling. This power battery also features an LED display that shows the state of charge as a percentage at the press of a button. The device also has 2 USB outputs to enable the simultaneous charging of 2 devices, as well as a built-in LED flashlight.
This power pack can be charged either via a USB power adapter or your computer's USB port.

Technical data:
Input voltage: 5V DC
Input current: max. 800 mA
Output voltage: 5 V ~ 5.5 V DC
Output current: max. 2.2A
Cell capacity: 7200 mAh
Output: 5400 mAh

Included with delivery:
• Power Bank
• USB cable
• Bag



Manufacturer : VITEBO
Factory number : VTB-22
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 7200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 118.5 mm
    • Width
    • 80 mm
    • Height
    • 16 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 26.64 Wh
Datasheet/manual