Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB 04C :: Powerbank VTB-04C, 7800 mAh and LED light

SAVE10%
Item-No.: VTB 04C
€39,00
€34,95



Bargain Item!
Limited amount available.

VTB 04C

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 7800 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 237 mm
    • Ø
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

The easy way to take energy with you! The smart powerpack for on the move fits in any trouser pocket.

The VTB-04B powerbank stands out not only thanks to its stylish and optimum design, but also on account of the integrated LED torch and its strong performance data; these all ensure that your devices such as mobile phones, smartphones, MP3 players, PDAs and navigation systems do not run out of power even when you are travelling. This power pack can be charged either via a USB power adapter or your computer's USB port.

Integrated LED torch

Includes set of 5 adapters

Technical data:
Input voltage: 5V DC
Input current: max. 800 mA
Output voltage: 5 V ~ 5.5 V DC
Output current: max. 1A
Cell capacity: 7800 mAh
Output: 5800 mAh
Colour: black
Dimensions: 23.7 x 2.3 cm

Included with delivery:
• Power Bank
• USB cable
• Set of 6 adapters
• Bag

Compatibility:
1. Nokia (2.0 mm)
2. micro USB adapter
3. Sony-Ericsson
4. mini USB adapter
5. Samsung
6. LG
7. Apple

Additional compatibilities possible with corresponding USB charging cables! Not suitable for use with an iPad



Manufacturer : VITEBO
Factory number : VTB-04C
Package weight : 0.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 7800 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 237 mm
    • Ø
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual