reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB 04 :: Powerbank VTB-04, 2200 mAh


VTB 04

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 89 mm
    • Ø
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 8.14 Wh

The easy way to take energy with you! The smart powerpack for on the move fits in any trouser pocket.

The VTB-04 powerbank stands out not only thanks to its attractive and optimum design, but also on account of its strong performance data; these all ensure that your devices such as mobile phones, smartphones, MP3 players, PDAs and navigation systems do not run out of power even when you are travelling. This power pack can be charged either via a USB power adapter or your computer's USB port.

The following additional options are available under the order numbers listed below for this product:
• VTB T1: USB LED light/torch
• VTB T2: LED USB reading light
These options can be ordered separately and are extremely easy to fasten on the powerbank USB output using a simple plug-in system.

Technical data:
Input voltage: 5V DC
Input current: max. 800 mA
Output voltage: 5 V ~ 5.5 V DC
Output current: max. 1A
Cell capacity: 2200 mAh
Output: 1650 mAh
Colour: black
Dimensions: 8.9 x 2.3 cm

Included with delivery:
• Power Bank
• USB cable
• Bag



Manufacturer : VITEBO
Factory number : VTB-04
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 89 mm
    • Ø
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 8.14 Wh
Datasheet/manual