Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPB15600 :: Ally Series 15600mAh High Capacity Power Bank


TPLINK TLPB15600

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 15600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 150 mm
    • Width
    • 61.2 mm
    • Height
    • 22.4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/195
  • A Superior Portable Power Station
  • Superior LG Battery Cell
  • 15600mAh Ultra High Capacity
  • Dual Flexible Output Ports
  • Ultra Fast Charging and Recharging Speed
  • LED Flashlight
  • Completed Safety Features
  • Increased Compatibility



Manufacturer : TP-LINK
Factory number : TL-PB15600
Package weight : 0.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 15600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 150 mm
    • Width
    • 61.2 mm
    • Height
    • 22.4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/195
Datasheet/manual