0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPB10400 :: TP-LINK Power Bank, 10,400 mAh


TPLINK TLPB10400

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10400 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 88.8 mm
    • Width
    • 44.3 mm
    • Height
    • 44.3 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
TP-LINK's TL-PB10400 is a mobile battery charger that you can use to charge devices such as smartphones or tablets while you are on the move. This charger makes travelling with different adapters a thing of the past and ensures that your mobile phone or tablet always has a charged battery.

Features:
• High-performance 10,400 mAh battery pack
• Two USB ports allow two devices to be connected simultaneously
• Compatible with Apple/Android/Windows smartphones and tablets, as well as other devices that are powered via a USB port
• Over 500 charge cycles
• Reliable power supply, short-circuit protector, over-voltage protection, overcurrent protection, overcharging and over-discharging protection and overheating protection
• Integrated torch
• 4 LED lights act as a signal strength indicator and provide information on the battery or charge level

Technical data:
Battery capacity: 10400 mAh
Input: 5 V DC/2 A
Output: 5V DC/2 A and 5 V/1 A
Interface:
1x Micro-USB
2 x USB 2.0
Display: 4x status LEDs
Other functions: Pocket torch
Dimensions: 88.8 x 44.3 x 44.3 mm
Weight: 241 g

Included with delivery:
power bank, micro USB cable, protective pouch, user manual



Manufacturer : TP-LINK
Factory number : TL-PB10400
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10400 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 88.8 mm
    • Width
    • 44.3 mm
    • Height
    • 44.3 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual