Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-PB50 :: 10000mAh Power Bank dynamic lithium polymer

Item-No.: TPLINK TL-PB50
€39,95




TPLINK TL-PB50

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 139 mm
    • Width
    • 79 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.281 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/194
Dynamic lithium polymer 10000mAh Power Bank

The PB50 is a dynamic lithium polymer 10000mAh power bank that meets the energy demands of the working professional in all of us.
Housed in a stylishly designed, rubberized smudge-resistant case that always looks as good as you do, the PB50 strikes the perfect balance between power
and beauty. A wide range of on-board features that grant users the power to always stay connected, no matter where their business takes them,
compliments this premium device.

Intelligent full speed charging
PB50 comes equipped with a intelligent chip to recognize users device, and delivering the
maximum speed (up to 2A) required, whether iOS, Android or other USB-enabled devices.

Dual USB ports
Dual USB ports allows users to keep any of their devices going as long as they do, or simply
helping to cater to a colleague's power needs on the go.

6 in 1 safety features
Protection from safety issues such as short circuit, over-voltage, over-current, over-discharge,
over-charge and over-heating

This devilishly handsome device comes equipped with a 10000mAh lithium polymer battery that is stylishly encased in a rubberized, smudge resistant case that is 19.3mm thick and weighs in at about 281g,
making it a highly portable device for its battery capacity.

The PB50 is the epitome of longevity with a recharge life cycle of up to 500 times and additional features such as intelligent charging, a 4 stage smart LED indicator, dual USB ports and 6 in 1 safety features that
provide users with greater peace of mind.



Manufacturer : TP-LINK
Factory number : PB50
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 139 mm
    • Width
    • 79 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.281 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/194