Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWEEX PB001U :: Power bank with micro-USB cable, 2500 mAh


SWEEX PB001U

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2500 mAh
  • Interfaces
    • Connection
    • Micro-USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/205

Power bank for charging smartphones no matter where you are. The ultra-slim design means you can easily carry this portable charger with you. The charger features an integrated micro-USB cable, so no additional cable is needed. It can also be used as a standalone device and is compatible with the Sweex power bank set (SWEEX PB002U or SWEEX PB002L), meaning you can use it as a stackable, wireless charging device.

  • Integrated micro-USB cable: No separate charging cable needed

  • Easy to carry with you thanks to its ultra-slim design

  • Lithium-ion polymer battery: no memory effect

  • Protection against overloading, short circuiting and overheating

  • Intelligent power control for efficient energy consumption

  • LED torch function


Use: compatible with devices with a micro-USB connection
Technology: lithium-polymer
Colour: black
Weight: 61 g
Length: 90 mm
Width: 58 mm
Height: 9 mm
Output voltage: 5 V DC
Capacity: 2x 2500 mAh

Included:
1x power bank with integrated micro-USB cable, 1x micro-USB charging cable, operating instructions



Manufacturer : SWEEX
Factory number : SW2500PB001U
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2500 mAh
  • Interfaces
    • Connection
    • Micro-USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/205
Datasheet/manual