Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERBANK 5000 :: Power bank (2x USB), 5000 mAh

Item-No.: POWERBANK 5000
€30,65



Bargain Item!
Limited amount available.

POWERBANK 5000

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 110 mm
    • Width
    • 71 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 0.210 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 26.50 Wh

The portable power bank with USB connection

Simply take your power with you!
The power pack is the power in your pocket.

The power bank with 8 removable plugs is suitable for many portable digital devices such as mobile phones, MP3 players, PDAs, smartphones, navigation systems, etc. The power bank is the mobile power source for your equipment. Always enough power wherever and whenever you need it.

Included with delivery:
• Power Bank
• Connection cable

8 adapters (for mobile phones, for example)
1. Nokia (3.5 mm)
1100, 3310, 6210, 8310, 9210

2. Nokia (2.0 mm)
6101, 6270, N70, N90, N91

3. micro USB adapter
Nokia 6500 classic, 7900 Prism, 8600 Luna
Motorola Razr V8, V9
Samsung S8300, G810

4. Sony-Ericsson D750i, K750i

5. micro USB adapter
Motorola V3, MPx series

6. iPhone 3G, 3Gs, iPhone 4, iPod series and iPad

7. Samsung G600, U800, U900

8. LG KG800, KM900, KU990

Technical data:
• Capacity: 5000 mAh
• Max. output current 1.5 A
• Technology: lithium-polymer (Li-Po)
• Output voltage: 5.3V DC
• Weight: 210 g
• Dimensions: 110 x 71 x 16 mm
• Connectors: 2x USB (output)
• 1x mini USB (input)

• With LED status indicator
• On/off switch



Manufacturer : GOOBAY
Factory number : 43262
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 110 mm
    • Width
    • 71 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 0.210 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 26.50 Wh
Datasheet/manual