Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PB OUTDOOR 10 :: Outdoor PowerBank, watertight, 10,050 mAh


PB OUTDOOR 10

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Outdoor PowerBank 10.05, watertight and powerful with 10,050 mAh.

  • smart charge ID (automatic device recognition for optimal charging times)

  • connected devices are immediately detected and the charging process is activated

  • portable power for any adventure

  • flashlight function for outdoor uses

  • 2.1 amperes provide enough power for tablets and smartphones

  • charges up to 4 smartphones or 2 tablets completely

  • integrated battery status indicator



Manufacturer : GOOBAY
Factory number : 43756
Package weight : 0.286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual