0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOCO XGS9A :: Automotive solar kit


NOCO XGS9A

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black, red
    • Category
    • Cell
    • Model
    • XGRID
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Connection
    • USB, 12 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/194
Noco XGRID solar panels — ultra-light, portable solar panels for when you are on the go.

The XGS9AUTO set will charge any vehicle and preserve this charge. The solar panel has a maximum output power of 9 W, making it powerful enough to keep large batteries charged yet small enough to be stored anywhere. Whether it is for maintaining car battery charge on a day-to-day basis or for storing a vehicle for several months, the XGS9AUTO set has the power to maintain and automatically revive batteries.

  • Perfect for charging USB devices such as smartphones, cameras and GPS systems
  • All XGRID products can be combined with each other


Included in delivery:
XGS9 9-W solar panel, 8' XGC cable, 12-V connector, battery clamps, 12-V FLEX regulator



Manufacturer : NOCO
Factory number : XGS9AUTO
Package weight : 1.23 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black, red
    • Category
    • Cell
    • Model
    • XGRID
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Connection
    • USB, 12 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/194
Datasheet/manual